Low

MENTOR  1296.2023  Light Pipe, Miniature Triple Line, 14.45 mm, 6 Pipes, Circular, PC Board, Transparent

MENTOR 1296.2023
Manufacturer:
MENTOR MENTOR
Manufacturer Part No:
1296.2023
Order Code:
2300646
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 1296.2023 is a Ø2mm lying miniature multiple Light Guide recommended for use with R4 to R7 and R14 to R16 LEDs. It is designed for the use of type 0603 CHIPLEDs or smaller types and has a grid dimension of 2.54mm. The system features a light diffusing cover enabling the use of different colours. The triple light guide elements arranged one above the other contain up to a maximum of 6 radiating surfaces and are mounted on the printed board with a press-in lug.
  • UL94 Flammability rating
  • -40 to 85°C Ambient temperature range
  • <8kV ESD protection

Product Information

Length:
14.45mm
No. of Light Pipes:
6Pipes
Light Pipe Shape:
Circular
Light Pipe Mounting:
PC Board
Light Pipe Colour:
Transparent
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Lighting

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
90019000
Weight (kg):
.04

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.