Low

1296.1104 - 

Light Pipe, Miniature Multiple Display, 15.7 mm, 40 Pipes, Circular, PC Board, Transparent

1296.1104 - Light Pipe, Miniature Multiple Display, 15.7 mm, 40 Pipes, Circular, PC Board, Transparent

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MENTOR MENTOR
Manufacturer Part No:
1296.1104
Order Code:
2300639
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1296.1104 is a miniature multiple display Light Guide lying with Ø2mm spherical radiating surface. It is recommended for use with R4 to R7 and R14 to R16 LEDs. It is designed for the use of type 0805 CHIPLEDs or smaller types and can be strip-mounted in a grid dimension of 5.08mm. The system features a diaphragm to avoid blooming, so that blended colours are also possible. The diaphragm ensures the tight fit of the light guide and fixes the guide via two press-in lugs on the printed circuit board.
  • UL94 Flammability rating
  • -40 to 85°C Ambient temperature range
  • <8kV ESD protection

Applications

Industrial, Lighting

Product Information

:
15.7mm
:
40Pipes
:
Circular
:
PC Board
:
Transparent
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

16 In stock

16 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
€6.78 6.78
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €6.78
5 + €5.62
10 + €5.04
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.