Low

MAXIM INTEGRATED PRODUCTS  MAX3488EESA+.  Line Receiver RS422/RS485, 3V-3.6V Supply, SOIC-8

MAXIM INTEGRATED PRODUCTS MAX3488EESA+.
Manufacturer Part No:
MAX3488EESA+.
Order Code:
1379952
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Type:
Line Driver / Receiver
IC Interface Type:
RS422, RS485
No. of Drivers:
1Drivers
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Driver Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000223

Alternatives

Transceiver RS422, RS485, 3V-3.6V supply, 1 Driver, NSOIC-8

MAXIM INTEGRATED PRODUCTS

91 in stock

Price for: Each

1+ €4.62 10+ €3.91 25+ €3.39 50+ €3.04

Buy

Associated Products