Low

MAXIM INTEGRATED PRODUCTS  MAX3486EESA+.  Line Receiver RS422/RS485, 3V-3.6V Supply, SOIC-8

MAXIM INTEGRATED PRODUCTS MAX3486EESA+.
Manufacturer Part No:
MAX3486EESA+.
Order Code:
1379950
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Type:
Line Driver / Receiver
IC Interface Type:
RS422, RS485
No. of Drivers:
1Drivers
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Driver Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Alternatives

3.3V Powered, ± 15kV ESD-Protected, 12Mbps, Slew-Rate-Limited RS485/RS-422 Transceivers, SOIC-8

MAXIM INTEGRATED PRODUCTS

574 in stock

Price for: Each

1+ €4.75 10+ €4.02 25+ €3.49 50+ €3.12

Buy

Differential Transceiver RS485, 10Mbps, 3V-3.6V supply, SOIC-8

TEXAS INSTRUMENTS

2,472 in stock

Price for: Each

1+ €3.32 10+ €2.50 100+ €2.17 200+ €1.83 more…

Buy

Transceiver RS485, Ultralow Power, 3V-3.6V supply, SOIC-8

LINEAR TECHNOLOGY

388 in stock

Price for: Each

1+ €3.91 25+ €3.29 100+ €2.60

Buy

Transceiver RS485, Ultralow Power, 3V-3.6V supply, SOIC-8

LINEAR TECHNOLOGY

152 in stock

Price for: Each

1+ €5.50 25+ €4.25 100+ €3.35

Buy

Transceiver RS422/RS485 Driver, 3V-3.465V supply, NSOIC-8

EXAR

442 in stock

Price for: Each

1+ €2.10 25+ €1.94 100+ €1.57 250+ €1.26 more…

Buy

Associated Products