Low

MAXIM INTEGRATED PRODUCTS  MAX3485EESA+.  Line Receiver RS422/RS485, 3V-3.6V Supply, SOIC-8

MAXIM INTEGRATED PRODUCTS MAX3485EESA+.
Technical Data Sheet (231.51KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Type:
Line Driver / Receiver
IC Interface Type:
RS422, RS485
No. of Drivers:
1Drivers
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Driver Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00034

Alternatives

Differential Transceiver RS485, 1Mbps, 3V-3.6V supply, SOIC-8

TEXAS INSTRUMENTS

1,073 in stock

Price for: Each

1+ €3.55 10+ €3.00 100+ €2.65 200+ €2.26 more…

Buy

Transceiver RS422/RS485, 20 Mbps, ± 15 kV ESD-Protected, 3V-3.6V supply, SOIC-8

ANALOG DEVICES

2,466 in stock

Price for: Each

1+ €2.60 10+ €1.95 100+ €1.90 200+ €1.65 more…

Buy

Transceiver CAN, 4.75V-5.25V supply, SOIC-8

TEXAS INSTRUMENTS

1,019 in stock

Price for: Each

1+ €1.37 25+ €1.17 50+ €1.16 100+ €0.98 more…

Buy

RS-485 TRANSCEIVER, 3.6V, SOIC-8

TEXAS INSTRUMENTS

17:  in stock

Price for: Each

1+ €4.02 10+ €3.55 25+ €3.31 50+ €3.14 more…

Buy

RS422/RS485 TRANSCEIVER, 3.6V, SOIC8

INTERSIL

2,482:  in stock

Price for: Each

1+ €2.09 25+ €1.61 100+ €1.16 500+ €0.98 more…

Buy

Associated Products