Low

MAXIM INTEGRATED PRODUCTS  MAX3237EAI+.  RS232 Transceiver, 5-drivers, 3V-5.5V Supply, SSOP-28

MAXIM INTEGRATED PRODUCTS MAX3237EAI+.
Technical Data Sheet (752.83KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Type:
RS232 Transceiver
IC Interface Type:
RS232
No. of Drivers:
5Drivers
Supply Voltage Min:
3V
Supply Voltage Max:
5.5V
Driver Case Style:
SSOP
No. of Pins:
28Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000104

Alternatives

RS232 Transceiver, 2-drivers, 3V-5.5V Supply, DIP-16

ANALOG DEVICES

192 in stock

Price for: Each

1+ €2.60 10+ €2.32 25+ €2.09 50+ €1.96 more…

Buy

RS232 Transceiver, 2-drivers, 3V-5.5V Supply, SOIC-16

ANALOG DEVICES

17 in stock

Price for: Each

1+ €2.60 10+ €1.96 100+ €1.71 300+ €1.54 more…

Buy

RS232 Transceiver, 2-drivers, 3V-5.5V Supply, SSOP-20

ANALOG DEVICES

81 in stock

Price for: Each

1+ €2.17 10+ €1.95 100+ €1.64 300+ €1.54 more…

Buy

RS232 Transceiver, 2-drivers, 3V-3.6V Supply, TSSOP-20

ANALOG DEVICES

971 in stock

Price for: Each

1+ €2.59 10+ €1.96 100+ €1.89 250+ €1.72 more…

Buy

RS232 Transceiver, 2-drivers, 3V-5.5V Supply, TSSOP-16

ANALOG DEVICES

2,902 in stock

Price for: Each

1+ €2.95 10+ €1.96 100+ €1.72 300+ €1.54 more…

Buy

Associated Products