Low

MAXIM INTEGRATED PRODUCTS  MAX1480ACPI+.  Transceiver RS422/RS485, 2-drivers, 4.5V-5.5V Supply, DIP-28

MAXIM INTEGRATED PRODUCTS MAX1480ACPI+.
Manufacturer Part No:
MAX1480ACPI+.
Order Code:
1306322
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Type:
Transceiver
IC Interface Type:
RS422, RS485
No. of Drivers:
2Drivers
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Driver Case Style:
DIP
No. of Pins:
28Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.006669

Associated Products