Low

260019 - 

LED, Ultra Violet, Through Hole, T-1 3/4 (5mm), 10 mA, 3.9 V, 370 nm

260019 - LED, Ultra Violet, Through Hole, T-1 3/4 (5mm), 10 mA, 3.9 V, 370 nm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MARL MARL
Manufacturer Part No:
260019
Order Code:
1057077
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 260019 from Marl is a through hole round shape, ultra violet colour LED.
  • Standard bulb size of T-1 3/4 (5mm)
  • Forward voltage is 3.9V
  • Forward current (If) is 10mA
  • Viewing angle is 110°
  • Peak wavelength is 370nm
  • Operating temperature range from -30°C to 80°C

Applications

LED Lighting, Portable Devices, Industrial, Consumer Electronics

Product Information

:
Ultra Violet
:
Through Hole
:
T-1 3/4 (5mm)
:
10mA
:
3.9V
:
370nm
:
-
:
110°
:
Round
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

88 In stock

36 in stock for next day delivery (Liege stock)

52 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 16/07/18
€7.09 7.09
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €7.09
10 + €6.66
25 + €6.22
100 + €5.75
150 + €4.87
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.