Low

MARL  110140  LED, White, Through Hole, T-1 3/4 (5mm), 20 mA, 3.6 V, 1.56 cd

MARL 110140
Manufacturer:
MARL MARL
Manufacturer Part No:
110140
Order Code:
1057132
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
White
LED Mounting:
Through Hole
Bulb Size:
T-1 3/4 (5mm)
Forward Current If:
20mA
Forward Voltage:
3.6V
Luminous Intensity:
1.56cd
Viewing Angle:
50°
Lens Shape:
Round
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.00026

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.