Low

MACROMATIC CONTROLS  TR-51622-10  Time-Delay Relay

MACROMATIC CONTROLS TR-51622-10
MACROMATIC CONTROLS TR-51622-10
Technical Data Sheet (683.89KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MACROMATIC CONTROLS TR-51622-10
MACROMATIC CONTROLS TR-51622-10

Product Information

Contact Voltage VDC:
30VDC
Time Min:
1.8s
Time Max:
180s
Product Range:
TR-5 Series
Contact Configuration:
DPDT
Contact Current:
10A
Relay Mounting:
Socket
Contact Voltage VAC:
240VAC
Relay Terminals:
Quick Connect
Nom Input Voltage:
120V
Timing Adjustment:
Knob
Approvals & Standards:
CE, CSA, UL
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Product Traceability
RoHS Compliant:
Yes
Tariff No:
85364900
Weight (kg):
.115667

Alternatives

TIME DELAY RELAY, DPDT, 10MIN, 120VAC

TE CONNECTIVITY / AGASTAT

5:  in stock

Price for: Each

1+ €113.33

Buy

TIME DELAY RELAY, DPDT, 10MIN, 277VAC

TE CONNECTIVITY / POTTER & BRUMFIELD

9:  in stock

Price for: Each

1+ €153.99 10+ €144.93 50+ €126.82 100+ €122.29 more…

Buy

TIME DELAY RELAY, DPDT, 10SEC, 120VAC/DC

MACROMATIC CONTROLS

1:  in stock

Price for: Each

1+ €87.03 15+ €82.10 25+ €77.60 50+ €69.38 more…

Buy

TIME DELAY RELAY, DPDT, 180S, 120VAC

SQUARE D BY SCHNEIDER ELECTRIC

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ €209.49 2+ €198.51 5+ €189.53 10+ €180.55 more…

Buy

Associated Products

Similar Products