Low

LUMEX  SSI-LXR3612GD-150.  PANEL MOUNT INDICATOR, LED, 6.2MM, GREEN, 2.2V

LUMEX SSI-LXR3612GD-150.
Technical Data Sheet (60.94KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

LED Colour:
Green
Mounting Hole Dia:
6.2mm
Operating Voltage:
2.2VDC
Forward Current If:
20mA
Luminous Intensity:
30mcd
IP / NEMA Rating:
Not Rated
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
.002865

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.