Low

LUMEX  LCM-S01602DTR/A.  DOT MATRIX LCD DISPLAY 16X2

LUMEX LCM-S01602DTR/A.
Technical Data Sheet (600.25KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Character Count x Line:
16 x 2
Display Appearance:
Black on Grey
Logic Voltage:
5V
Interface Type:
Parallel
Font Set:
English, Japanese
Display Mode:
Reflective
Character Size:
5.56mm
LCD Display Type:
TN
Module Size:
80mm x 36mm
Operating Temperature Min:
0°C
Operating Temperature Max:
50°C
Display Construction:
COB
Backlighting Colour:
No Backlight
Packaging:
Each
Product Range:
-
Display Area Width:
52 mm
No. of Digits / Alpha:
32
Display Area Height:
16 mm
Supply Voltage:
5
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.024948

Alternatives

Associated Products