Low

MDST-1-220K-W-ESA-N-1-N-Y - 

Rotary Potentiometer, 220 kohm, 200 mW, MDST Series, 1 Turns, Linear

MDST-1-220K-W-ESA-N-1-N-Y - Rotary Potentiometer, 220 kohm, 200 mW, MDST Series, 1 Turns, Linear

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LORLIN LORLIN
Manufacturer Part No:
MDST-1-220K-W-ESA-N-1-N-Y
Order Code:
1637187
Product Range
MDST Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
220kohm
:
200mW
:
-
:
MDST Series
:
1Turns
:
Linear
:
Panel
:
6mm
:
1
:
Screwdriver Slot
:
20mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MDST-1-220K-W-ESA-N-1-N-Y is a 200kR 200mW 1-turn 1-gang 1-pole OFF/ON panel-mounting push-push Rotary Switch with screwdriver slot adjustment, linear track taper and rotary potentiometer in common housing. The switch is made with polyamide 6.6 GF housing, acetal copolymer (POM) spindle, brass CZ108 Sn plated switch and mild steel Sn plated potentiometer in-line terminals. The MDST rotary dimmer switch is used in lighting dimmer controls.
  • Solder terminals without holes
  • 270° Rotational angle
  • -25 to 100°C Operating temperature range

Applications

Automation & Process Control, Lighting

Associated Products

Compare Selected

Related Searches

64 In stock

60 in stock for next day delivery (Liege stock)

4 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 25/06/18
€11.10 11.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €11.10
5 + €5.66
10 + €4.04
20 + €3.53
40 + €2.97
100 + €2.69
500 + €2.40
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.