Low

SMAJ30CA. - 

TVS DIODE, 400W, 30V, DO-214AC, FULL REE

SMAJ30CA. - TVS DIODE, 400W, 30V, DO-214AC, FULL REE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SMAJ30CA.
Order Code:
2368478
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
SMAJ Series
:
Bidirectional
:
30V
:
48.4V
:
DO-214AC
:
2Pins
:
33.3V
:
36.8V
:
400W
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

LITTELFUSE

TVS DIODE, 400W, 30V, DO-214AC

5,311 in stock

Each (Supplied on Cut Tape)

1+ €0.408 25+ €0.303 50+ €0.261 100+ €0.217 more…

BOURNS

DIODE, FULL REEL

15,000 in stock

Each (Supplied on Full Reel)

5000+ €0.0873 10000+ €0.0835 20000+ €0.0809 30000+ €0.08

899 in stock

Each (Supplied on Cut Tape)

1+ €0.491 25+ €0.284 50+ €0.224 100+ €0.165 more…

VISHAY

DIODE, TVS, BI-DIRECTIONAL, 400W, 33V, DO-214AC

7,200 in stock

Each (Supplied on Cut Tape)

1+ €0.491 25+ €0.284 100+ €0.165 250+ €0.15 more…

LITTELFUSE

TVS DIODE, 400W, 30V, SMA

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

5000+ €0.214

MICRO COMMERCIAL COMPONENTS

TVS-DIODE, 1W, 45.4V, Bidirectional, DO-214AC

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

5000+ €0.0945

Associated Products

Compare Selected

Related Searches

5,000 In stock

US Stock

Delivery Charge: 20 EUR once per order.

3 business days delivery for in stock items

Non-Cancellable / Non Returnable

 
Check stock and lead times
More stock available week commencing 06/08/18
€0.118 0.12
Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price
5000 + €0.118
10000 + €0.114
20000 + €0.111
30000 + €0.107
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.