Low

LITTELFUSE  03450633H  FUSE HOLDER

LITTELFUSE 03450633H
Manufacturer Part No:
03450633H
Order Code:
1386198
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Fuse Holder Type:
Cartridge Fuse Holder
Product Range:
345 Series
Fuse Current:
10A
Voltage Rating V AC:
250V
Voltage Rating V DC:
250V
Fuse Size Held:
5mm x 20mm
No. of Fuses:
1Fuses
Holder Terminals:
Through Hole
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

Product Traceability
RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.009

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.