Low

032601.5MXP - 

Fuse, Cartridge, Time Delay, 1.5 A, 250 V, 6.3mm x 32mm, 1/4" x 1-1/4", 326 Series

032601.5MXP - Fuse, Cartridge, Time Delay, 1.5 A, 250 V, 6.3mm x 32mm, 1/4" x 1-1/4", 326 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
032601.5MXP
Order Code:
1596873
Product Range
326 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Time Delay
:
1.5A
:
250V
:
6.3mm x 32mm
:
1/4" x 1-1/4"
:
326 Series
:
100A
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Applications

Safety

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

LITTELFUSE

FUSE, CARTRIDGE, 1.5A, 6.3 X 32MM, SLOW BLOW

91 in stock

Each

1+ €1.72 10+ €1.56 25+ €1.42 50+ €1.27 more…

Associated Products

Related Searches

181 In stock

181 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 14/05/18
€1.09 1.09
Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price
10 + €1.09
100 + €0.919
250 + €0.827
1000 + €0.766
2500 + €0.736
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.