Low

LITTELFUSE  0257035.PXPV  Fuse, Automotive, 35 A, Fast Acting, 32 V, 19.05mm x 5.08mm x 12.19mm

LITTELFUSE 0257035.PXPV
Manufacturer Part No:
0257035.PXPV
Order Code:
1354629
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Fuse Current:
35A
Product Range:
-
Blow Characteristic:
Fast Acting
Voltage Rating V DC:
32V
Auto Blade Fuse Size:
19.05mm x 5.08mm x 12.19mm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361050
Weight (kg):
.09

Alternatives

Fuse, Automotive, 35 A, ATOF Series, Fast Acting, 32 V, 19.1mm x 5mm x 19mm

LITTELFUSE

1,422 in stock

Price for: Each

10+ €0.274 50+ €0.261 100+ €0.251 250+ €0.227

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.