Low

DC1496B-A - 

Evaluation Board, LTC2941 Battery Gas Gauge, I2C Interface and 14-Bit ADC

DC1496B-A - Evaluation Board, LTC2941 Battery Gas Gauge, I2C Interface and 14-Bit ADC
DC1496B-A - Evaluation Board, LTC2941 Battery Gas Gauge, I2C Interface and 14-Bit ADC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DC1496B-A
Order Code:
2312640
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

DC1496B-A demonstration circuit features the LTC2941 battery gas gauge. It measures battery charge state in battery supplied handheld PC and portable product applications. Its operating range is perfectly suited for single cell li ion batteries. A precision coulomb counter integrates current through a sense resistor between the battery's positive terminal and the load or charger. The measured charge is stored in internal registers. An I2C interface accesses and configures the device. The LTC2941 features programmable high and low thresholds for accumulated charge. If a threshold is exceeded, the device communicates an alert using by setting a flag in the internal status register. The LTC2941 requires only a single low value external sense resistor to set the current range. The DC1496B is a part of the QuikEval system for quick evaluation with a host controller through a PC.
  • Indicates accumulated battery charge and discharge
  • High accuracy analog integration
  • High side sense
  • 1% charge accuracy
  • ±50mV sense voltage range
  • I2C interface
  • Configurable alert output/charge complete input
  • 2.7V to 5.5V operating range
  • Quiescent current less than 100uA

Applications

Power Management, Portable Devices, Consumer Electronics

Footnotes

Companion with DC590B USB serial controller board, sold separately.

Product Information

:
Linear Technology
:
LTC2941
:
Power Management - Battery
:
Fuel Gauge
:
Demo Board LTC2941
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: 20 EUR once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.