Low

LZP-D0WW00 - 

High Brightness LED, Warm White, 110 °, 3000 lm, 3100 K, 1 A

LZP-D0WW00 - High Brightness LED, Warm White, 110 °, 3000 lm, 3100 K, 1 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
LEDENGIN LEDENGIN
Manufacturer Part No:
LZP-D0WW00
Order Code:
1901521
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
Warm White
:
110°
:
3000lm
:
3100K
:
1A
:
21V
:
700mA
:
90W
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LZP-D0WW00 is a High Lumen Density LED Emitter can dissipate up to 90W of power in an extremely small package. With a small 12 x 12mm footprint, this package provides unmatched luminous flux density. LED Engine's patent-pending thermally insulated phosphor layer provides spatial colour uniformity across the radiation pattern and a consistent CCT, CRI over time and temperature. The high quality materials used in the package are chosen to optimize light output and minimize stresses which results in superior reliability and lumen maintenance. The robust product design thrives in outdoor applications with high ambient temperatures and high humidity.
  • Highest luminous flux/area single LED emitter
  • Industry lowest thermal resistance per package size (0.6°C/W)
  • Industry leading lumen maintenance
  • Colour point stability 7x improvement over Energy Star requirements
  • Surface mount ceramic package with integrated glass lens
  • JEDEC Level 1 for moisture sensitivity rating
  • Reflow solderable (up to 6 cycles)
  • Copper core MCPCB option with emitter thermal slug directly soldered to the copper core
  • Full suite of TIR secondary optics family available

Applications

LED Lighting

Associated Products

Compare Selected

Related Searches

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.