Low

1705-14 - 

RF / Coaxial Connector, SHV Coaxial, Straight Plug, Solder, RG59/U, RG62/U, RG140/U, RG210/U

1705-14 - RF / Coaxial Connector, SHV Coaxial, Straight Plug, Solder, RG59/U, RG62/U, RG140/U, RG210/U

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KINGS KINGS
Manufacturer Part No:
1705-14
Order Code:
1608596
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1705-14 is a Conventional Male Plug, SHV series, with gold-plated copper contacts, straight orientation. The SHV outer contact ground connection is maintained through the centre contact mating cycle. The centre contacts are recessed to prevent shock hazards when the connectors are unmated. High voltage connectors are designed for use where the normal operating voltage of standard coaxial connectors is inadequate.
  • 5KV Voltage rating
  • 10⁶MR Insulation resistance
  • Waterproof
  • Non-constant impedance
  • Quick to connect and disconnect with bayonet coupling
  • Recessed centre contacts prevent shock hazards while unmated
  • Outer contact ground connection is maintained through centre contact mating cycle

Applications

Aerospace, Defence, Military, Medical, RF Communications, Industrial

Product Information

:
SHV Coaxial
:
Straight Plug
:
Solder
:
-
:
RG59/U, RG62/U, RG140/U, RG210/U
:
Beryllium Copper
:
Gold Plated Contacts
:
-
:
Cable Mount
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

19 In stock

9 in stock for next day delivery (Liege stock)

10 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 05/11/18
€51.12 51.12
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €51.12
5 + €40.89
10 + €38.04
25 + €32.07
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.