Low

894 - 

SPACER, ROUND, NYLON, 6.4MM X 12.7MM

894 - SPACER, ROUND, NYLON, 6.4MM X 12.7MM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEYSTONE KEYSTONE
Manufacturer Part No:
894
Order Code:
1102072
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Round
:
Nylon 6.6 (Polyamide 6.6)
:
6.35mm
:
4.343mm
:
12.7mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
894
894

KEYSTONE

SPACER, ROUND, NYLON, 6.4MM X 12.7MM

276 in stock

Each

1+ €0.146 100+ €0.137 500+ €0.128

KEYSTONE

SPACER/STANDOFF, HEX, AL 6.35MM X 50.8MM

18 in stock

Pack of 100

1+ €77.18 2+ €70.07 5+ €62.96 10+ €58.45 more…

Associated Products

Compare Selected

Related Searches

30 In stock

US Stock

Delivery Charge: 20 EUR once per order.

3 business days delivery for in stock items

Non-Cancellable / Non Returnable

 
Check stock and lead times
More stock available week commencing 19/02/18
€14.84 14.84
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + €14.84
2 + €13.05
5 + €12.48
10 + €10.25
25 + €9.43
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.