Low

KEYSIGHT TECHNOLOGIES  MSOX3104T CERTIPRIME REFURBISHED  Oscilloscope, 3000T X-Series, 4 Analogue, 16 Digital, 1 GHz, 5 GSPS, 4 Mpts, 450 ps New

KEYSIGHT TECHNOLOGIES MSOX3104T CERTIPRIME REFURBISHED
KEYSIGHT TECHNOLOGIES MSOX3104T CERTIPRIME REFURBISHED
Manufacturer Part No:
MSOX3104T CERTIPRIME REFURBISHED
Order Code:
2672679
Product Range
3000T X-Series
Technical Datasheet:
See all Technical Docs
KEYSIGHT TECHNOLOGIES MSOX3104T CERTIPRIME REFURBISHED
KEYSIGHT TECHNOLOGIES MSOX3104T CERTIPRIME REFURBISHED

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The MSOX3104T CERTIPRIME from Keysight Technologies is a 1GHz, 4 analogue plus 16 digital channels mixed signal oscilloscope. This is industry's first 5-instruments-in-1 oscilloscope. (oscilloscope, digital channels, built-in 20MHz function/arbitrary waveform generator with modulation, integrated digital voltmeter and protocol analyzer). It sees the most signal detail, does more functions than any other oscilloscope and gives maximum investment protection. It features easily view and analyze signals on the large 8.5inch capacitive touch screen and isolate signals in seconds with exclusive Zone touch triggering.
  • Expands measurement capabilities with full upgradability
  • Maximum sample rate of 5GSa/s
  • Signal detail with the 1000000wfms/s update rate
  • Capture more data with up to 4Mpts memory, 8bit ADC
  • Embedded operating system, touch zone special trigger
  • Standard USB 2.0 (LAN/video/GPIB option), USB keyboard support connectivity
  • I2C/SPI, UART, CAN/LIN, FlexRay, I2S, MIL-STD1553, ARINC429 serial protocol analysis

Product Information

Product Range:
3000T X-Series
Scope Channels:
4 Analogue, 16 Digital
Bandwidth:
1GHz
Sampling Rate:
5GSPS
Display Memory Depth:
4 Mpts
Calculated Rise Time:
450ps
Scope Display Type:
WVGA Touch Screen LCD Colour
Kit Contents:
Oscilloscope, Passive Probe Per Channel (10:1), 16 digital Channel MSO Cable, Certificate
Warranty:
3 Years
Plug Type:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Test & Measurement

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

Tariff No:
90302000
Weight (kg):
4.47

Alternatives

Associated Products