Low

KEYSIGHT TECHNOLOGIES  6681A-400-862  Bench Power Supply, High Performance, Adjustable, 1 Output, 0 V, 8 V, 0 A, 580 A

KEYSIGHT TECHNOLOGIES 6681A-400-862
KEYSIGHT TECHNOLOGIES 6681A-400-862
Manufacturer Part No:
6681A-400-862
Order Code:
1777839
Technical Datasheet:
See all Technical Docs
KEYSIGHT TECHNOLOGIES 6681A-400-862
KEYSIGHT TECHNOLOGIES 6681A-400-862

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Keysight 4640W, GPIB, single output 6681A is a reliable supply with easy integration for manufacturing test, and provides stable and reliable DC power enhanced with extensive protection features.
  • Low output ripple and noise
  • Selectable compensation for inductive loads
  • Analog control of output voltage and current
  • Fan-speed control to minimize acoustic noise
  • Built-in measurements and advanced programmable features
  • Protection features to ensure DUT safety

Product Information

Power Supply Output Type:
Adjustable
No. of Outputs:
1 Output
Output Voltage Min:
0V
Output Voltage Max:
8V
Output Current Min:
0A
Output Current Max:
580A
Battery Size Code:
Power Rating:
5kW
Supply Voltage Min:
360VAC
Supply Voltage Max:
440VAC
Warranty:
1 Year
Product Range:
-
Plug Type:
-
Load Regulation:
0.002
Width:
425.5
Length:
674.7
Height:
221.5
Weight:
51.3
Input Voltage:
360V AC to 440V AC
Output Current:
580
Manufacturers Warranty:
3 Years
SVHC:
No SVHC (15-Jun-2015)
Output Voltage:
8

Find similar products  grouped by common attribute

Applications

  • Test & Measurement;
  • Power Management

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

Tariff No:
85043180
Weight (kg):
63.6
SVHC: <#>Yes
close REACH SVHC: Safe Use Data (52.23KB) EN

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.