Low

KEYSIGHT TECHNOLOGIES  6675A-230-832  Bench Power Supply, High Performance, Adjustable, 1 Output, 0 V, 120 V, 0 A, 18 A

KEYSIGHT TECHNOLOGIES 6675A-230-832
KEYSIGHT TECHNOLOGIES 6675A-230-832
Manufacturer Part No:
6675A-230-832
Order Code:
1777837
Technical Datasheet:
See all Technical Docs
KEYSIGHT TECHNOLOGIES 6675A-230-832
KEYSIGHT TECHNOLOGIES 6675A-230-832

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Keysight 2160W, GPIB, single output 6675A is a highly efficient low-noise supply that maximize test throughput and is designed to offer excellent reliability.
  • Fast, low-noise outputs
  • Analog control of output voltage and current
  • Fan-speed control to minimize acoustic noise
  • Built-in measurements and advanced programmable features
  • Protection features to ensure DUT safety

Product Information

Power Supply Output Type:
Adjustable
No. of Outputs:
1 Output
Output Voltage Min:
0V
Output Voltage Max:
120V
Output Current Min:
0A
Output Current Max:
18A
Battery Size Code:
Power Rating:
2.16kW
Supply Voltage Min:
191VAC
Supply Voltage Max:
250VAC
Warranty:
1 Year
Product Range:
-
Plug Type:
EU
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Test & Measurement;
  • Power Management

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

Tariff No:
85043180
Weight (kg):
28.2
SVHC: <#>Yes
close REACH SVHC: Safe Use Data (52.23KB) EN

Similar Products