Low

6654A-240-PLG - 

Bench Power Supply, High Performance, Adjustable, 1 Output, 0 V, 60 V, 0 A, 9 A

KEYSIGHT TECHNOLOGIES 6654A-240-PLG

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
6654A-240-PLG
Order Code:
1777831
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Adjustable
:
1 Year
:
EU, UK
:
60V
:
0V
:
-
:
9A
:
0A
:
209VAC
:
540W
:
264VAC
:
1 Output
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Keysight 540W, single output 6654A is a fast and flexible power supply or automated testing, and is designed to increase test throughput with fast up- and down programming times.
  • Fast, low-noise outputs
  • Analog control of output voltage and current
  • Fan-speed control to minimize acoustic noise
  • Built-in measurements and advanced programmable features
  • Protection features to ensure DUT safety

Applications

Test & Measurement, Power Management

Alternatives

Associated Products

Compare Selected