Low

6645A-240-PLG - 

Bench Power Supply, High Performance, Adjustable, 1 Output, 0 V, 120 V, 0 A, 1.5 A

6645A-240-PLG - Bench Power Supply, High Performance, Adjustable, 1 Output, 0 V, 120 V, 0 A, 1.5 A
6645A-240-PLG - Bench Power Supply, High Performance, Adjustable, 1 Output, 0 V, 120 V, 0 A, 1.5 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
6645A-240-PLG
Order Code:
1777825
Product Range
6640A Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Adjustable
:
1 Output
:
0V
:
120V
:
0A
:
1.5A
:
180W
:
209VAC
:
264VAC
:
1 Year
:
6640A Series
:
EU, UK
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Keysight 180W, GPIB, single output 6645A is a versatile programmable supply designed to maximize test throughput during design verification or on the production line, and is fully programmable to help reduce test time through a variety of automated capabilities.
  • Fast, low-noise outputs
  • Analog control of output voltage and current
  • Fan-speed control to minimize acoustic noise
  • Parallel and series connections of multiple units
  • Built-in measurements and advanced programmable features
  • Protection features to ensure DUT safety

Applications

Test & Measurement, Power Management

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each

1+ €1,397.00

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

Alternatives Available

2075455 - Bench Power Supply, DC Power Module, Basic, Programmable, 1 Output, 0 V, 150 V, 0 A, 2 A

No longer stocked:: No Longer Manufactured:: true