Low

6611C-240-PLG - 

Bench Power Supply, Linear, GPIB, Adjustable, 1 Output, 0 V, 8 V, 0 A, 5 A

6611C-240-PLG - Bench Power Supply, Linear, GPIB, Adjustable, 1 Output, 0 V, 8 V, 0 A, 5 A
6611C-240-PLG - Bench Power Supply, Linear, GPIB, Adjustable, 1 Output, 0 V, 8 V, 0 A, 5 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
6611C-240-PLG
Order Code:
1777802
Product Range
6610C Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Adjustable
:
1 Output
:
0V
:
8V
:
0A
:
5A
:
40W
:
209VAC
:
264VAC
:
3 Years
:
6610C Series
:
EU, UK
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Keysight 40W, single output 6611C is a versatile low-power solution designed for demanding applications, and is a one-box solution that includes measurement capabilities and built-in GPIB and RS-232 interfaces.
  • Small, compact size for bench and system use
  • Fast, low-noise outputs
  • Dual-range, precision low current measurement
  • Built-in measurements and advanced programmable features
  • Protection features to ensure DUT safety

Applications

Test & Measurement, Power Management
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
No Longer Manufactured

Alternatives Available

1777871 - Bench Power Supply, DC Power Module, Basic, Programmable, 1 Output, 0 V, 8 V, 0 A, 6.25 A

1777883 - Bench Power Supply, DC Power Module, High Performance, Programmable, 1 Output, 0 V, 50 V, 0 A, 5 A

No longer stocked:: No Longer Manufactured:: true