Low

66105A - 

Bench Power Supply, Modular System, GPIB, Programmable, 1 Output, 0 V, 120 V, 0 A, 1.25 A

66105A - Bench Power Supply, Modular System, GPIB, Programmable, 1 Output, 0 V, 120 V, 0 A, 1.25 A
66105A - Bench Power Supply, Modular System, GPIB, Programmable, 1 Output, 0 V, 120 V, 0 A, 1.25 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
66105A
Order Code:
1777800
Product Range
66000A Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Programmable
:
1 Output
:
0V
:
120V
:
0A
:
1.25A
:
150W
:
-
:
-
:
1 Year
:
66000A Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Keysight 150W, GPIB, module output 66105A is a flexible modular supply designed for automated testing that helps meet changing requirements in ATE and production test with a modular design that conserves rack space and simplifies system cabling and assembly.
  • GPIB-programmable voltage and current
  • Programmable over-voltage and over-current protection
  • Self-test initiated at power-up or from GPIB command
  • Electronic calibration over GPIB or from keyboard
  • Over-temperature protection
  • Discrete fault indicator/remote inhibit (DFI/RI)
  • Five non-volatile store-recall states per output
  • User-definable power-on state

Applications

Test & Measurement, System Monitoring

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each

1+ €1,397.00

4 in stock

Each

1+ €2,455.00

Related Searches

No Longer Manufactured

Alternatives Available

2075455 - Bench Power Supply, DC Power Module, Basic, Programmable, 1 Output, 0 V, 150 V, 0 A, 2 A

2751017 - Bench Power Supply, Programmable, 4 Output

No longer stocked:: No Longer Manufactured:: true