Low

T528Z337M2R5ATE012 - 

Tantalum Polymer Capacitor, KO-CAP®, 330 µF, 2.5 V, T528 Series, ± 20%, Z, 0.012 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T528Z337M2R5ATE012
Order Code:
2491132
Product Range
T528 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
330µF
:
2.5V
:
T528 Series
:
± 20%
:
Z
:
0.012ohm
:
-55°C
:
105°C
:
Cut Tape
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T528 Low ESL Facedown Terminal Polymer Electrolytic combines ultra-low ESR and high capacitance in a package design that offers the lowest ESL in the market. This series offers exceptional performance for high-speed microprocessor, FPGA or ASIC decoupling designs. The T528 Series utilizes a unique termination design that allows for a reduction in the inductance loop area and comes in a low profile 1.7 mm case height. This capacitor series offers improved capacitance retention at frequencies of up to 1 MHz.
  • Low ESL <0.7 nH at 20 MHz
  • High frequency capacitance retention
  • 100% accelerated steady state aging
  • 100% surge current tested
  • EIA standard case sizes
  • Halogen-Free Epoxy/RoHS Compliant

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2491132RL Check stock

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 02/07/18

Contact me when back in stock

€3.42 3.42
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + €3.42
50 + €2.08
100 + €1.90
250 + €1.60
500 + €1.58
1000 + €1.57
5000 + €1.55
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2491132) x 3.42 = €3.42
Total Price: €3.42
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.