Low

T525B686M004ATE080 - 

Tantalum Polymer Capacitor, KO-CAP®, 68 µF, 4 V, T525 Series, ± 20%, B, 0.08 ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T525B686M004ATE080
Order Code:
2491122
Product Range
T525 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
68µF
:
4V
:
T525 Series
:
± 20%
:
B
:
0.08ohm
:
-55°C
:
125°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The T525 series organic SMD Tantalum Capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminium electrolytic and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. This polymer electrolytic is rated for 125°C operating temperatures, extending the category temperature of the standard T520 KO-CAP. This series delivers a higher temperature rating for applications that may exceed 105°C, while still offering the same advantages such as low ESR, high frequency capacitance retention, long life and stable capacitance as other KO-CAPs.
  • Extremely stable ESR at 125°C
  • Volumetrically efficient
  • High frequency capacitance retention
  • 100% surge current tested
  • EIA standard case sizes
  • Halogen-free epoxy

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
162 in stock

Each (Supplied on Cut Tape)

5+ €1.01 50+ €0.522 250+ €0.474 500+ €0.425 1000+ €0.375 2000+ €0.363 10000+ €0.35 More Less

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2491122RL Check stock

2,000 In stock

2,000 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
€0.287 0.29
Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price
5 + €0.287
50 + €0.229
250 + €0.225
500 + €0.224
1000 + €0.223
2000 + €0.222
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
5 (Cut Tape 2491122) x 0.287 = €1.435
Total Price: €1.435
Choose your packaging preference
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.