Low

KEMET  T520D157M010ATE055  TANTALUM CAPACITOR, 150UF 10V 0.055 OHM 20%, 7343-31

KEMET T520D157M010ATE055
Technical Data Sheet (71.87KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
150µF
Voltage Rating:
10V
Product Range:
T520 Series
Packaging:
Cut Tape
Tantalum Capacitor Case:
2917 [7343 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
ESR:
0.055ohm
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
China

Country in which last significant manufacturing process was carried out

Product Traceability
RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.002

Alternatives

TANTALUM CAPACITOR, 150UF 10V 0.055 OHM 20%, 7343-31, FULL REEL

KEMET

500:  in stock

Price for: Each (Supplied on Full Reel)

500+ €0.57 1000+ €0.536 2500+ €0.519 5000+ €0.50 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.