Low

R76TI1470SE30J - 

DC Film Capacitor, Pulse, 4700 pF, 1.6 kV, PP (Polypropylene), ± 5%, R76 Series, Radial Box

R76TI1470SE30J - DC Film Capacitor, Pulse, 4700 pF, 1.6 kV, PP (Polypropylene), ± 5%, R76 Series, Radial Box

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
R76TI1470SE30J
Order Code:
2478411
Product Range
R76 Series
Also Known As:
76TI1470SE30J
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
4700pF
:
1.6kV
:
PP (Polypropylene)
:
± 5%
:
R76 Series
:
Radial Box
:
Radial Leaded
:
15mm
:
-55°C
:
105°C
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The R76 Series is constructed of polypropylene film and double metallized polyester film as electrodes with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting the UL 94V-0 requirements. Two different winding constructions are used depending on voltage parameters. Please see the Performance Characteristics for more information. Automotive grade devices are available (up to lead spacing 22.5 mm) and meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements. Typical applications include deflection circuits in televisions (S-correction and flyback tuning) and monitors, switching spikes suppression in switched mode power supplies (SMPS), lamp capacitors for electronic ballasts and compact lamps, and snubber and silicon-controlled rectifier (SCR) commutation circ
  • Voltage range: 250 - 2,000 VDC
  • Capacitance range: 100 pF - 15 µF / Capacitance tolerance: ±5%, ±10%, ±20%
  • Lead Spacing: 7.5 mm - 37.5 mm
  • Climatic category: 55/105/56 IEC 60068-1 / Operating temperature range of -55˚C to +105˚C
  • Tape and reel packaging in accordance with IEC 60286-2
  • RoHS compliance and lead-free terminations
  • Self-healing
  • Automotive (AEC-Q200) qualified up to lead spacing 22.5mm

Applications

Automotive

Also Known As

76TI1470SE30J

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 06/05/19

Contact me when back in stock

€0.744 0.74
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + €0.744
50 + €0.368
250 + €0.332
500 + €0.287
1000 + €0.241
2000 + €0.227
10000 + €0.222
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.