Low

R60IR46805040K - 

DC Film Capacitor, 6.8 µF, 250 V, PET (Polyester), ± 10%, R60 Series, Radial Box

R60IR46805040K - DC Film Capacitor, 6.8 µF, 250 V, PET (Polyester), ± 10%, R60 Series, Radial Box

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
R60IR46805040K
Order Code:
2495879
Product Range
R60 Series
Also Known As:
60IR46805040K
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
6.8µF
:
250V
:
PET (Polyester)
:
± 10%
:
R60 Series
:
Radial Box
:
Radial Leaded
:
27.5mm
:
-55°C
:
105°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The R60 Series is constructed of metallized polyester film (wound or stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated with thermosetting resin in a box material meeting the UL 94V-0 requirements. Automotive grade devices are available (up to lead spacing 22.5mm) and meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements. Typical applications include blocking, coupling, decoupling, bypassing and interference suppression in low voltage applications such as automotive. Not suitable for across-the-line application (see Suppressor Capacitors).
  • Voltage range: 50 - 1000 VDC
  • Capacitance range: 0.001 µF - 150.0 µF / Capacitance tolerance: ±5%, ±10%, ±20%
  • Lead spacing: 10.0 - 37.5 mm
  • Climatic category: 55/105/56 / Operating temperature range of -55°C to +105°C
  • Tape and reel packaging in accordance with IEC 60286-2
  • RoHS compliance and lead-free terminations
  • Self-healing
  • Automotive (AEC-Q200) qualified up to pitch 22.5 mm

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Also Known As

60IR46805040K

Related Searches

18 In stock

18 in stock for next day delivery (Liege stock)

see cut-off times
 
Check stock and lead times

336 will be available for delivery on 06-Jul-2018

More stock available week commencing 17/09/18
€2.91 2.91
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €2.91
10 + €1.72
50 + €1.56
100 + €1.30
200 + €1.18
336 + €0.971
1680 + €0.837
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.