Low

R413N268040M1M - 

Safety Capacitor, 0.068 µF, Y2, R41 Series, 300 V, PP (Polypropylene)

R413N268040M1M - Safety Capacitor, 0.068 µF, Y2, R41 Series, 300 V, PP (Polypropylene)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
R413N268040M1M
Order Code:
2478389
Product Range
R41 Series
Also Known As:
413N268040M1M
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
68000pF
:
Y2
:
R41 Series
:
-
:
300V
:
PP (Polypropylene)
:
± 20%
:
500V/µs
:
Radial Box
:
Radial Leaded
:
-40°C
:
110°C
:
AEC-Q200
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The R41 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin box meeting the requirements of UL 94 V-0. Automotive Grade devices are available (up to 22.5 mm Lead Spacing) and meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements. For use in electromagnetic interference (EMI) suppression filter in "line-to-ground" and "across-the-line" applications requiring Y2/X1 safety classification. Suitable for use in situations where failure of the capacitor could lead to danger of electric shock. Not for use in "series with mains" type applications.
  • Approvals: ENEC, UL, cUL, CQC / Rated voltage: 300 VAC 50/60 Hz
  • Class Y2 / X1 (IEC 60384-14)
  • Capacitance range: 0.001 - 1 µF / Capacitance tolerance: ±20%, ±10%
  • Lead spacing: 10 - 37.5 mm
  • Climatic category: 40/110/56, IEC 60068-1 / Operating temperature range of -40˚C to +110˚C
  • Tape and reel in accordance with IEC 60286-2
  • RoHS Compliant and lead-free terminations
  • 100% screening factory test at 5,000 VDC/2,500 VAC
  • Self-healing properties
  • Automotive (AEC-Q200) grades available up to 22.5 mm Lead Spacing

Applications

Automotive

Also Known As

413N268040M1M

Related Searches

65 In stock

10 in stock for next day delivery (Liege stock)

55 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 26/11/18
€0.776 0.78
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €0.776
10 + €0.549
50 + €0.347
100 + €0.279
200 + €0.264
500 + €0.206
2500 + €0.175
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.