Low

PHE844RF6330MR06L2 - 

Safety Capacitor, 0.33 µF, X1, PHE844 Series, 480 V, PP (Polypropylene)

PHE844RF6330MR06L2 - Safety Capacitor, 0.33 µF, X1, PHE844 Series, 480 V, PP (Polypropylene)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
PHE844RF6330MR06L2
Order Code:
2495764
Product Range
PHE844 Series
Also Known As:
F844FK334M440C
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0.33µF
:
X1
:
PHE844 Series
:
480V
:
-
:
PP (Polypropylene)
:
± 20%
:
100V/µs
:
Radial Box
:
Radial Leaded
:
-40°C
:
105°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PHE844 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL 94 V-0.For use as a electromagnetic interference (EMI) suppression filter in across-the-line applications requiring X1 safety classification. Suitable for use in situations where failure of the capacitor would not lead to danger of electric shock.
  • Approvals: ENEC, UL, cUL / Class X1 (IEC 60384-14)
  • Rated Voltage: 440 VAC 50/60 Hz (ENEC), 480VAC 50/60 Hz (UL, cUL)
  • Capacitance range: 0.1 - 2.2 µF / Capacitance tolerance: ±20%, ±10% / Lead spacing: 22.5 - 37.5 mm
  • Climatic category 40/105/56/B, IEC 60068-1 / Operating temperature range of -40˚C to +105˚C
  • Tape and reel in accordance with IEC 60286-2
  • RoHS Compliant and lead-free terminations
  • 100% screening factory test at 3000VDC
  • Self-healing properties

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Also Known As

F844FK334M440C

Related Searches

No Longer Stocked

No longer stocked:: true No Longer Manufactured::
Back Order