Low

PHE450KB5470JR17 - 

DC Film Capacitor, 0.047 µF, 400 V, PP (Polypropylene), ± 5%, PHE450 Series, Radial Box

PHE450KB5470JR17 - DC Film Capacitor, 0.047 µF, 400 V, PP (Polypropylene), ± 5%, PHE450 Series, Radial Box

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
PHE450KB5470JR17
Order Code:
2495734
Product Range
PHE450 Series
Also Known As:
F450BD473J400ALH0J
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
47000pF
:
400V
:
PP (Polypropylene)
:
± 5%
:
PHE450 Series
:
Radial Box
:
Radial Leaded
:
15mm
:
-55°C
:
105°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PHE450 Series is a polypropylene dielectric with double metallized polyester film as electrodes. The capacitor is encapsulated in self-extinguishing resin in a box of material meeting the requirements of UL 94 V-0.Typical applications include high frequency applications with high current stress such as deflection circuits in televisions and protection circuits in switched mode power supply (SMPS) and electronic ballasts.
  • Rated voltage: 250 - 3,000 VDC / 180 - 1,000 VAC
  • Capacitance range: 0.00033 - 10 µF / Capacitance tolerance: ±5%, other tolerances on request
  • Lead spacing: 7.5 - 37.5 mm
  • Climatic category: 55/105/56, IEC 60068-1 / Category temperature range of -55°C to +105°C
  • Tape and reel packaging in accordance with IEC 60286-2
  • RoHS Compliant and lead-free terminations

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Also Known As

F450BD473J400ALH0J

Related Searches

715 In stock

715 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/11/18
€0.838 0.84
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €0.838
10 + €0.538
50 + €0.319
200 + €0.275
400 + €0.224
800 + €0.207
4000 + €0.172
8000 + €0.168
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.