Low

PHE448SB3330JR06 - 

Film Capacitor, 330 pF, 2 kV, PP (Polypropylene), ± 5%, PHE448 Series, Radial Box

PHE448SB3330JR06 - Film Capacitor, 330 pF, 2 kV, PP (Polypropylene), ± 5%, PHE448 Series, Radial Box

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
PHE448SB3330JR06
Order Code:
1678920
Product Range
PHE448 Series
Also Known As:
F448BD331J2K0C
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
330pF
:
2kV
:
PP (Polypropylene)
:
± 5%
:
PHE448 Series
:
Radial Box
:
Radial Leaded
:
15mm
:
-55°C
:
105°C
:
Each
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PHE448 series Film Capacitor with polypropylene dielectric and metal foil electrodes. It is suitable for high frequency and high voltage applications requiring capacitors with extremely high current handling capability, i.e., high dV/dt values. It is also ideal for general purpose, pulse and DC transient suppression applications.
  • Encapsulated in self-extinguishing resin in a box of material meeting the requirements of UL94V-0
  • 0.0001 to 0.022µF Capacitance range

Also Known As

F448BD331J2K0C

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

No Longer Stocked

Alternatives Available

1890224 - Film Capacitor, 330 pF, 2 kV, PP (Polypropylene), ± 10%, FKP1 Series