Low

KEMET  MPC1250LR36C  Surface Mount Power Inductor, MPC Series, 360 nH, 38 A, 40 A, Shielded, 650 µohm

KEMET MPC1250LR36C
Manufacturer:
KEMET KEMET
Manufacturer Part No:
MPC1250LR36C
Order Code:
2364555RL
Product Range
MPC Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
MPC Series
Inductance:
360nH
RMS Current (Irms):
38A
Saturation Current (Isat):
40A
Inductor Construction:
Shielded
DC Resistance Max:
650µohm
Power Inductor Case:
14.5mm x 12.5mm x 5mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Vietnam

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.