Low

LDEDF4330KA0N00 - 

Film Capacitor, 3.3 µF, 63 V, PEN (Polyethylene Naphthalate), ± 10%, LDE Series

LDEDF4330KA0N00 - Film Capacitor, 3.3 µF, 63 V, PEN (Polyethylene Naphthalate), ± 10%, LDE Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
LDEDF4330KA0N00
Order Code:
2495717
Product Range
LDE Series
Also Known As:
DEDF4330KA0N00
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3.3µF
:
63V
:
PEN (Polyethylene Naphthalate)
:
± 10%
:
LDE Series
:
4030 [10580 Metric]
:
SMD
:
-
:
-55°C
:
125°C
:
Cut Tape
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Polyethylene naphthalate (PEN) film capacitor for surface mounting which meets the demanding Automotive Electronics Council's AEC-Q200 qualification requirements.Typical applications include filtering, timing, bypassing and coupling. LDE is a general purpose series designed for the highest reliability and high temperature service. Not suitable for across-the-line application (see suppressor capacitors).
  • Rated voltage: 50 - 1,000 VDC / 40 - 250 VAC
  • Capacitance range: 0.001 - 4.7 ìF / Capacitance tolerance: ±10%, ±20%, ±5% on request
  • EIA size: 1206 - 6054
  • Climatic category: 55/125/56
  • Operating temperature range of -55˚C to +125˚C
  • RoHS Compliant and lead-free terminations
  • Automotive grade AEC-Q200 qualified

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management, Automotive

Also Known As

DEDF4330KA0N00

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2495717RL Check stock

50 In stock

50 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 20/08/18
€3.61 3.61
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + €3.61
5 + €2.72
10 + €2.39
25 + €2.22
50 + €1.82
200 + €1.49
1000 + €1.25
2000 + €1.18
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2495717) x 3.61 = €3.61
Total Price: €3.61
Choose your packaging preference
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.