Low

ESD-SR-160H - 

Split Core Ferrite, 9 mm, ESD-SR Series Snap-on Cores

ESD-SR-160H - Split Core Ferrite, 9 mm, ESD-SR Series Snap-on Cores

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
ESD-SR-160H
Order Code:
2364455
Product Range
ESD-SR Series Snap-on Cores
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
9mm
:
-
:
-
:
-
:
ESD-SR Series Snap-on Cores
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ESD-SR-160H is a Snap-on Core offers high heat resistance and a cable holding mechanism designed specifically for round cable. KEMET's unique core material enables high performance in low frequency range. When the desired performance of an EMI core cannot be obtained with a single pass through the core, the impedance characteristics can be changed with multiple turns. A turn is counted by the number of lead-wire windings which pass through the inner hole of the core. Windings on the outside of the core do not count. Adding turns will result in higher impedance while also lowering the effective frequency range.
  • Cable holding mechanisms provided (fixing of cables/enclosures with fixing bands possible)
  • Unique core material enables high performance in low frequency range
  • Snap-on convenience
  • Split construction
  • -40 to 125°C Operating temperature range

Applications

Automotive, Communications & Networking, Audio, Consumer Electronics

Related Searches

112 In stock

112 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 25/06/18
€3.34 3.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €3.34
5 + €2.50
10 + €2.14
25 + €1.88
50 + €1.67
200 + €1.25
1000 + €1.18
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.