Low

EFH(01)-240X240T2200 - 

Suppressor, Flex, Absorber, Polymer Film, 240 mm x 240 mm x 0.1 mm

EFH(01)-240X240T2200 - Suppressor, Flex, Absorber, Polymer Film, 240 mm x 240 mm x 0.1 mm
EFH(01)-240X240T2200 - Suppressor, Flex, Absorber, Polymer Film, 240 mm x 240 mm x 0.1 mm
Video
Video
Video

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
EFH(01)-240X240T2200
Order Code:
2364512
Product Range
EF Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Absorber
:
EF Series
:
Polymer Film
:
240mm
:
240mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EF series Flex Suppressor for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF series is effective for resonance and wave suppression and can be cut into virtually any shape. Resonance suppression controls the high frequency current and suppresses unwanted electromagnetic resonance by creating impedance.
  • Usable in quasi-microwave ranges
  • Can be used in high-speed clocks (up to 10GHz)
  • Thin, flexible material used in portable equipment
  • Virtually no limitation in where it can be used
  • Less time required for installation
  • Electromagnetic wave suppression

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 13/08/18

Contact me when back in stock

€44.36 44.36
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €44.36
5 + €36.04
10 + €33.70
20 + €31.17
40 + €29.22
100 + €27.27
500 + €26.76
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.