Low

CBR08C689BAGAC - 

Capacitor, RF, C0G / NP0, 6.8 pF, 250 V, HiQ-CBR Series, ± 0.1pF, 125 °C

CBR08C689BAGAC - Capacitor, RF, C0G / NP0, 6.8 pF, 250 V, HiQ-CBR Series, ± 0.1pF, 125 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
CBR08C689BAGAC
Order Code:
1973052
Product Range
HiQ-CBR Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
6.8pF
:
250V
:
HiQ-CBR Series
:
± 0.1pF
:
Cut Tape
:
125°C
:
0805 [2012 Metric]
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CBR series SMD Multilayer Ceramic Capacitor in C0G dielectric feature a robust and exceptionally stable base metal electrode dielectric system. This capacitor provides extremely low ESR and high self-resonance characteristics is well-suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. This series exhibits no change in capacitance with respect to time and voltage, boast a negligible change in capacitance with reference to ambient temperature.
  • Ultra high Q
  • High SRF
  • High thermal stability
  • 1MHz to 50GHz Frequency range
  • Base metal electrode (BME) dielectric system
  • Available in 0201, 0402, 0603 and 0805 case sizes
  • 6.3 to 500V Voltage range
  • 0.1 to 100pF Capacitance range

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

4,000 will be available for delivery on 13-Jun-2018

More stock available week commencing 18/06/18

Contact me when back in stock

€1.26 1.26
Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price
10 + €1.26
100 + €0.607
500 + €0.443
1000 + €0.39
2000 + €0.321
4000 + €0.252
20000 + €0.238
No longer stocked:: No Longer Manufactured::
Back Order