Low

C410C101J1G5TA - 

CAP, MLCC, C0G, 100PF, 100V, AXIAL

C410C101J1G5TA - CAP, MLCC, C0G, 100PF, 100V, AXIAL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C410C101J1G5TA
Order Code:
2343573
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
100pF
:
100V
:
Aximax, 400 Series
:
± 5%
:
Axial Leaded
:
C0G / NP0
:
Each
:
-
:
-55°C
:
125°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

KEMET

CAPACITOR, MLCC, C0G, 100PF, 100V, AXL

4,982 in stock

Associated Products

Compare Selected

Related Searches

40 In stock

US Stock

Delivery Charge: 20 EUR once per order.

3 business days delivery for in stock items

Non-Cancellable / Non Returnable

 
Check stock and lead times
More stock available week commencing 07/05/18
€0.238 0.24
Price for:
Each (Supplied on Full Reel)
Multiple: 1 Minimum: 1
Quantity Price
1 + €0.238
10 + €0.174
25 + €0.156
50 + €0.134
100 + €0.112
500 + €0.0899
1000 + €0.0793
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.