Low

C1206C225K3RACTU - 

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 2.2 µF, 25 V, ± 10%, X7R, C Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1206C225K3RACTU
Order Code:
2392411
Product Range
C Series
Also Known As:
C1206C225K3RAC7800
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1206 [3216 Metric]
:
2.2µF
:
25V
:
± 10%
:
X7R
:
C Series
:
Tape & Reel
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

KEMET's X7R dielectric features a 125°C maximum operating temperature and is considered "temperature stable." The X7R dielectric is a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +125°C.
  • Operating temperature range from -55°C to +125°C
  • Capacitance range includes E24 decade values from 10pF to 47µF
  • DC voltage ratings from 6.3V to 250V
  • EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
  • Temperature stable dielectric
  • Capacitance tolerances of ±5%, ±10% and ±20%
  • Lead (Pb)-free, RoHS, and REACH Compliant
  • Temperature stable dielectric

Also Known As

C1206C225K3RAC7800

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

2000+ €0.0332 10000+ €0.022

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

5+ €0.247 50+ €0.145 250+ €0.0914 500+ €0.0771 more…

Related Searches

Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):2409065RL Check stock
Cut Tape :2409065 Check stock

20,000 In stock

20,000 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 01/10/18
€0.0527 0.05
Price for:
Each (Supplied on Full Reel)
Multiple: 2000 Minimum: 2000
Quantity Price
2000 + €0.0527
10000 + €0.0495
Also available on  Cut Tape: 2409065

1,650  In stock

 
Check stock location (important)

245 in stock for next day delivery (Liege stock)

1,405 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 01/10/18
Quantity List Price
5 + €0.251
50 + €0.139
250 + €0.105
500 + €0.0743
1000 + €0.065
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
2000 (Cut Tape 2409065) x 0.065 = €130.00
Total Price: €130.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
2000 (Re-reel 2409065RL) x 0.065 = €130.00
Total Price: €130.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2409065
2409065RL
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.