Low

KEMET  C0603C473K3RACTU.  CERAMIC CAPACITOR 0.047UF 25V, X7R, 10%, 0603, FULL REEL

KEMET C0603C473K3RACTU.
Technical Data Sheet (1.49MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
47000pF
Voltage Rating:
25V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
C Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.000042

Alternatives

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.047 µF, 25 V, ± 10%, X7R, MC Series

MULTICOMP

Cut Tape
7,862 in stock

Price for: Each (Supplied on Cut Tape)

10+ €0.0108 250+ €0.0087 500+ €0.0073 1000+ €0.0062 more…

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 0.047 µF, 25 V, ± 10%, X7R, MC Series

MULTICOMP

Reel
4,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ €0.0043 20000+ €0.003 40000+ €0.0025

Buy

Similar Products