Low

C0603C103K1RACAUTO - 

SMD Multilayer Ceramic Capacitor, AEC-Q200, 0603 [1608 Metric], 0.01 µF, 100 V, ± 10%, X7R

C0603C103K1RACAUTO - SMD Multilayer Ceramic Capacitor, AEC-Q200, 0603 [1608 Metric], 0.01 µF, 100 V, ± 10%, X7R
C0603C103K1RACAUTO - SMD Multilayer Ceramic Capacitor, AEC-Q200, 0603 [1608 Metric], 0.01 µF, 100 V, ± 10%, X7R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0603C103K1RACAUTO
Order Code:
2478240
Product Range
AEC-Q200 C Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0603 [1608 Metric]
:
10000pF
:
100V
:
± 10%
:
X7R
:
AEC-Q200 C Series
:
Cut Tape
:
-55°C
:
125°C
:
AEC-Q200
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The KEMET C series automotive grade MLCC in Class 2, X7R dielectric material exhibit no change in capacitance with respect to time and voltage. There will be negligible change in capacitance with reference to ambient temperature. Standard end terminations use a nickel barrier layer and a matte tin finish to provide excellent soldering ability for customers. These are suited for a variety of applications requiring proven, reliable performance in harsh environments. MLCCs are monolithic devices that consist of laminated layers of specially formulated, ceramic dielectric materials interspersed with a metal electrode system. The layered formation is then fired at high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated on the exposed ends of the chip to complete the connection.
  • AEC-Q200 automotive qualified
  • Capacitance range includes E24 decade values from 10pF to 22µF
  • EIA 0402, 0603, 0805, 1206, 1210, 1812 and 2220 case sizes available
  • DC voltage rating of 6.3V to 250V
  • Operating temperature range from -55°C to 125°C
  • Temperature stable dielectric
  • Capacitance tolerances of ±5%, ±10% and ±20%
  • Non-polar device, minimize installation concerns

Applications

Automotive

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2478240RL Check stock
Reel in 4000/reel:2665554 Check stock

7,745 In stock

210 in stock for next day delivery (Liege stock)

7,535 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/11/18
€0.0905 0.09
Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price
10 + €0.0905
100 + €0.0585
500 + €0.0329
1000 + €0.0289
2000 + €0.0247
Also available on  Reel  in 4000/reel: 2665554
 
Check stock location (important)
 
Check stock and lead times

12,000 will be available for delivery on 20-Oct-2018

More stock available week commencing 12/11/18
Quantity List Price
4000 + €0.0189
20000 + €0.0124
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2478240) x 0.0905 = €0.905
Total Price: €0.905
Choose your packaging preference
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.