Low

C0402H151J5GACTU - 

SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 150 pF, 50 V, ± 5%, C0G / NP0

C0402H151J5GACTU - SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 150 pF, 50 V, ± 5%, C0G / NP0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0402H151J5GACTU
Order Code:
1973078
Product Range
H Series - 200°C
Also Known As:
C0402H151J5GAC7867
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0402 [1005 Metric]
:
150pF
:
50V
:
± 5%
:
C0G / NP0
:
H Series - 200°C
:
Cut Tape
:
-55°C
:
200°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The H series high temperature surface mount Multilayer Ceramic Capacitor is constructed of a robust and proprietary C0G/NP0 base metal electrode (BME) dielectric system that offers industry-leading performance at extreme temperatures up to 200°C. These devices are specifically designed to withstand the demands of harsh industrial environments such as down-hole oil exploration and automotive/avionics engine compartment circuitry. KEMET's high temperature C0G capacitors are temperature compensating and are well suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. They exhibit no change in capacitance with respect to time and voltage and boast a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30ppm/°C from -55 to +200°C. In addition, these capacitors exhibit high insulation resistance with low dissipation factor at elevated temperatures up to 200°C.
  • No piezoelectric noise
  • Extremely low ESR and ESL
  • High thermal stability
  • Preferred capacitance solution at line frequencies and into the MHz range
  • No capacitance change with respect to applied rated DC voltage
  • No capacitance decay with time
  • Non-polar device, minimizing installation concerns
  • 100% Pure matte tin-plated termination finish allowing for excellent solderability
  • Gold (Au), tin/lead (Sn/Pb) and 100% pure matte tin (Sn) termination finishes available
  • EIA 0402, 0603, 0805, 1206, 1210, 1812 and 2220 case sizes available
  • DC voltage ratings of 10, 16, 25, 50, 100 and 200V
  • Capacitance offerings ranging from 0.5pF up to 470nF
  • Available capacitance tolerances of ±0.10pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10% or ±20%

Also Known As

C0402H151J5GAC7867

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 09/07/18

Contact me when back in stock

Alternatives Available

1758976 - SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 150 pF, 50 V, ± 5%, C0G / NP0, MC Series

€1.02 1.02
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + €1.02
10 + €0.639
50 + €0.426
100 + €0.365
200 + €0.284
500 + €0.232
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.