Low

C0402C331JAGACAUTO - 

SMD Multilayer Ceramic Capacitor, AEC-Q200, 0402 [1005 Metric], 330 pF, 250 V, ± 5%, C0G / NP0

C0402C331JAGACAUTO - SMD Multilayer Ceramic Capacitor, AEC-Q200, 0402 [1005 Metric], 330 pF, 250 V, ± 5%, C0G / NP0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0402C331JAGACAUTO
Order Code:
2471738
Product Range
AEC-Q200 C Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0402 [1005 Metric]
:
330pF
:
250V
:
± 5%
:
C0G / NP0
:
AEC-Q200 C Series
:
-55°C
:
125°C
:
AEC-Q200
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

KEMET's Automotive Grade Series surface mount capacitors in C0G dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether under-hood or in-cabin, these devices emphasize the vital and robust nature of capacitors required for mission and safety critical automotive circuits. KEMET automotive grade series capacitors meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements. C0G dielectric features a 125°C maximum operating temperature and is considered "stable." The C0G dielectric is a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/ºC from -55°C t
  • AEC-Q200 automotive qualified
  • Capacitance range includes E24 decade values from 0.5pF up to 0.47µF
  • EIA 0402, 0603, 0805, 1206, 1210, 1812 and 2220 case sizes available
  • DC voltage rating from 10V to 250V
  • Opreating temperature range from -55°C to +125°C
  • Available capacitance tolerances from ±0.10pF to ±20%
  • Extremely low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • No piezoelectric noise
  • No capacitance change with respect to applied rated DC voltage
  • No capacitance decay with time
  • No piezoelectric noise

Applications

Automotive

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2471738RL Check stock

7,868 In stock

75 in stock for next day delivery (Liege stock)

7,793 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 31/12/18
€0.0551 0.06
Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price
10 + €0.0551
100 + €0.0386
500 + €0.0299
2500 + €0.0239
5000 + €0.0203
10000 + €0.0188
50000 + €0.0174
100000 + €0.0172
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2471738) x 0.0551 = €0.551
Total Price: €0.551
Choose your packaging preference
*Note: If you have selected a re-reeled item a €5.00 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.