Low

MCB2470 - 

Evaluation Board, LPC2478 MCU, Touchscreen LCD, Dual CAN Ports, Prototyping Area

MCB2470 - Evaluation Board, LPC2478 MCU, Touchscreen LCD, Dual CAN Ports, Prototyping Area
MCB2470 - Evaluation Board, LPC2478 MCU, Touchscreen LCD, Dual CAN Ports, Prototyping Area

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEIL KEIL
Manufacturer Part No:
MCB2470
Order Code:
2309987
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NXP
:
32bit
:
LPC24xx
:
ARM
:
ARM7TDMI
:
LPC2478
:
Eval Board LPC2478, MDK-ARM Evaluation Tools , QVGA LCD & Touch Screen, Quickstart Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

MCB2470 is a evaluation board which introduces the LPC2470 ARM family and allows to create and test working programs for this architecture. The prototyping area provides blocks for adding components and connecting the address, data, and I/O ports. The LPC2478 MCU provided with MCB2400 board is a high end LPC2478 device with advanced ADC, DAC and USB capabilities. A 12MHz crystal provides the clock signal for CPU. The JTAG interface connector provides debugging and emulator support for LPC24x8 device. The JTAG interface allows application debugging and programming of on chip and off chip flash devices. Board connects the on chip serial UART to the MAX3243CA1, which converts the logic signals to RS232 voltage levels. The QVGA module included with board is a 320 x 240 colour LCD display with touch screen capabilities. MDK-ARM evaluation tools help user get started writing programs and testing the microcontroller and its capabilities.
  • LPC2478 ARM7TDMI processor based MCU
  • On chip memory of 512KB flash and 96KB RAM
  • External memory 128MB NAND flash, 4MB NOR flash, & 32MB SDRAM
  • Colour QVGA LCD with touch screen
  • 10/100 Ethernet port
  • Serial port and CAN interface, USB 2.0 full speed, SD/MMC card interface
  • 5 position joystick and 3 axis accelerometer
  • Analogue voltage control for ADC input
  • Amplifier and speaker
  • JTAG interface and ETM trace port (provision for a Mictor-38 connector)

Applications

Industrial, Medical, Portable Devices

Contents

Board, QVGA LCD and touch screen, MDK-ARM evaluation tools, Quick start guide.

Associated Products

Related Searches

8 In stock

8 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 09/04/18
€250.00 250.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €250.00
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.