Low

MCB2370U - 

Evaluation Kit, LPC2378 MCU, ULINK-2 Debug Adapter, JTAG Interface, LCD, USB Powered

MCB2370U - Evaluation Kit, LPC2378 MCU, ULINK-2 Debug Adapter, JTAG Interface, LCD, USB Powered

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEIL KEIL
Manufacturer Part No:
MCB2370U
Order Code:
2309980
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
NXP
:
32bit
:
LPC23xx
:
ARM
:
ARM7TDMI-S
:
LPC2378
:
Eval Board LPC2378 , MDK-ARM Evaluation Tools, Quickstart Guide, ULINK2 Adapter
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

MCB2370U is a Keil MCB2300 evaluation board with ULINK2 debug adapter. Board introduces to the NXP LPC2370 ARM family and allows to create and test working programs for this advanced architecture. The prototyping area provides blocks for adding components and connecting the address, data, and I/O ports. The LPC2378 microcontroller provided with the MCB2300 board is a high end LPC23xx device with advanced ADC, DAC and USB capabilities. A 12MHz crystal provides the clock signal for the CPU. The JTAG interface connector provides debugging and emulator support for the NXP LPC23xx device. The JTAG interface allows application debugging and programming of on chip and off chip flash devices. Board connects the on chip serial UART to the MAX563, which converts the logic signals to RS232 voltage levels. ULINK2 debug adapter connects PC's USB port to target system and allows to program and debug embedded programs on target hardware.
  • USB 2.0 full speed interface
  • Dual serial ports
  • Dual CAN ports
  • 100/10M ethernet port
  • LCD display
  • LF amplifier
  • Analog voltage control for ADC input
  • JTAG download and debug

Applications

Industrial, Medical, Communications & Networking

Contents

Board, ULINK2 debug adapter, Real View MDK-ARM evaluation tools, Quick start guide.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 09/07/18

Contact me when back in stock

€410.00 410.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + €410.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.